Image for PSR12D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR12D

DigiKey Part Number
PSR12D-ND
Manufacturer
Manufacturer Product Number
PSR12D
Description
CONTROL RELAY UNDER VOLT 12VDC
Customer Reference
Detailed Description
Voltage Sensing AC/DC 12VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
Voltage Sensing AC/DC
Trip Status
Energized High
Trip Range
48 ~ 220V AC, 12 ~ 24V DC
Delay Time
No Delay
Voltage - Supply
12VDC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 250VAC
Mounting Type
Socketable
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.