LIRT220A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 55
Unit Price: 232,28000 €
Datasheet
Current Sensing AC 220VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIRT220A

DigiKey Part Number
966-1632-ND
Manufacturer
Manufacturer Product Number
LIRT220A
Description
CONTROL RELAY CURRENT 220VAC
Customer Reference
Detailed Description
Current Sensing AC 220VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
Current Sensing AC
Trip Status
Energized High
Trip Range
0.035 ~ 7.07A AC, 0.05 ~ 10A AC
Delay Time
0.1 Sec ~ 10 Sec
Voltage - Supply
220VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 250VAC
Mounting Type
Socketable
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15In Stock
Ships from WEC