Current Sensing AC 110VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIRTSP82110A

DigiKey Part Number
966-1819-ND
Manufacturer
Manufacturer Product Number
DIRTSP82110A
Description
CRNT CTRL RLY, RELIANCE, 110VAC
Customer Reference
Detailed Description
Current Sensing AC 110VAC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Type
Current Sensing AC
Trip Status
Energized High
Trip Range
3.5 ~ 70.7mA, 0.035 ~ 7.07A
Delay Time
0.1 Sec ~ 10 Sec
Voltage - Supply
110VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.