
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Time Counter, Totalizer | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.99hrs | |
Number of Characters Per Row | 7 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.157" (4.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 100 ~ 130VAC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP52 - Dust Protected | |
Operating Temperature | -15°C ~ 50°C | |
Weight | 0.143 lb (64.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 € | 93,85 € |
| Unit Price without VAT: | 93,85000 € |
|---|---|
| Unit Price with VAT: | 116,37400 € |



