
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 120 RPM | |
Torque - Rated (oz-in / mNm) | 133.8 / 945 | |
Power - Rated | 17W | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 1.047" (26.60mm) | |
Mounting Hole Spacing | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 283.2 / 2000 | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | CE | |
Weight | - |





