Image for XQEGRN-00-0000-000000K01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-00-0000-000000K01

DigiKey Part Number
90-XQEGRN-00-0000-000000K01TR-ND - Tape & Reel (TR)
90-XQEGRN-00-0000-000000K01CT-ND - Cut Tape (CT)
90-XQEGRN-00-0000-000000K01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEGRN-00-0000-000000K01
Description
XLAMP XQ-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
160 lm/W
Current - Max
1.5A
Luminous Flux @ Current/Temperature
160lm (156lm ~ 164lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.489
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,40600 €14,06 €
501,36620 €68,31 €
1001,25820 €125,82 €
2001,14420 €228,84 €
5001,13238 €566,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,98969 €1.979,38 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,83520 €