LED Lighting Color XLamp® XQ-E Green 525nm (520nm ~ 530nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-00-0000-000000B02

DigiKey Part Number
90-XQEGRN-00-0000-000000B02TR-ND - Tape & Reel (TR)
90-XQEGRN-00-0000-000000B02CT-ND - Cut Tape (CT)
90-XQEGRN-00-0000-000000B02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEGRN-00-0000-000000B02
Description
LED XLAMP XQE GREEN 525NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 525nm (520nm ~ 530nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
525nm (520nm ~ 530nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
97 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
97lm (94lm ~ 100lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,83478 €1.669,56 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,19400 €11,94 €
501,15980 €57,99 €
1001,06800 €106,80 €
2000,97125 €194,25 €
5000,90968 €454,84 €
1.0000,83478 €834,78 €
Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,56240 €