XPGDWT-BF-0000-00LE1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,86060 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,66266 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 11.770
Unit Price: 1,00000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,05000 €
Datasheet
Image for XPGDWT-BF-0000-00LE1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-BF-0000-00LE1

DigiKey Part Number
90-XPGDWT-BF-0000-00LE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGDWT-BF-0000-00LE1
Description
IC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XP-G3 White, Cool 6500K 2.7V 350mA 125° 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
168lm (164lm ~ 172lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
178 lm/W
CRI (Color Rendering Index)
70
Current - Max
2A
Viewing Angle
125°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
1.1°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,90363 €903,63 €
Manufacturers Standard Package
Unit Price without VAT:0,90363 €
Unit Price with VAT:1,12050 €