Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMLBWT-00-0000-000US50E8 | |
|---|---|
DigiKey Part Number | 90-XMLBWT-00-0000-000US50E8TR-ND - Tape & Reel (TR) 90-XMLBWT-00-0000-000US50E8CT-ND - Cut Tape (CT) 90-XMLBWT-00-0000-000US50E8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-000US50E8 |
Description | LED XLAMP WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Warm 2700K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 177lm (172lm ~ 182lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 89 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,68509 € | 2.685,09 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,99720 € |









