Parametric Equivalent

XHP35B-H0-0000-0DPZB240H | |
|---|---|
DigiKey Part Number | 90-XHP35B-H0-0000-0DPZB240HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP35B-H0-0000-0DPZB240H |
Description | XLAMP XHP35B HI LIGHT EMITTING D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 Pro9™ White, Neutral 4000K 2-Step MacAdam Ellipse 11.2V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 2-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 395lm (380lm ~ 410lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 101 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 700mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.7°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,05526 € | 8.055,26 € |
| Unit Price without VAT: | 8,05526 € |
|---|---|
| Unit Price with VAT: | 9,98852 € |


