Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGABL-H2-0000-000-000000Q5002 | |
|---|---|
DigiKey Part Number | 90-XEGABL-H2-0000-000-000000Q5002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGABL-H2-0000-000-000000Q5002 |
Description | XLAMP XEG BLUE LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Blue 475nm (465nm ~ 485nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 36 lm/W | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 111lm (107lm ~ 114lm) | |
Temperature - Test | 85°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,96912 € | 492,28 € |
| 500 | 1,84430 € | 922,15 € |
| 1.250 | 1,69539 € | 2.119,24 € |
| Unit Price without VAT: | 1,96912 € |
|---|---|
| Unit Price with VAT: | 2,44171 € |

