Image for XPGEWT-02-0000-0P000ZJ6E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGEWT-02-0000-0P000ZJ6E

DigiKey Part Number
90-XPGEWT-02-0000-0P000ZJ6ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGEWT-02-0000-0P000ZJ6E
Description
LED XLAMP WARM WHT 3500K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G4 White, Warm 3500K 5-Step MacAdam Ellipse 2.8V 700mA 120° 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3500K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
285lm (280lm ~ 290lm)
Flux @ 25°C, Current - Test
305lm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
145 lm/W
CRI (Color Rendering Index)
95
Current - Max
2A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
1.3°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,79616 €449,04 €
5001,68230 €841,15 €
1.2501,54909 €1.936,36 €
Manufacturers Standard Package
Unit Price without VAT:1,79616 €
Unit Price with VAT:2,22724 €