


XD16AWT-P0-0000-00000HDAG | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P0-0000-00000HDAGTR-ND - Tape & Reel (TR) 90-XD16AWT-P0-0000-00000HDAGCT-ND - Cut Tape (CT) 90-XD16AWT-P0-0000-00000HDAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P0-0000-00000HDAG |
Description | LED XLAMP WARM WHT 2200K 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Warm 2200K 2.73V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | 111lm (107lm ~ 114lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Thermal Resistance of Package | 1.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,40600 € | 14,06 € |
| 50 | 1,36620 € | 68,31 € |
| 100 | 1,25820 € | 125,82 € |
| 200 | 1,14420 € | 228,84 € |
| 500 | 1,13238 € | 566,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98969 € | 2.969,07 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,83520 € |

