Parametric Equivalent

XBDROY-00-0000-000000L01 | |
|---|---|
DigiKey Part Number  | XBDROY-00-0000-000000L01TR-ND - Tape & Reel (TR) XBDROY-00-0000-000000L01CT-ND - Cut Tape (CT) XBDROY-00-0000-000000L01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | XBDROY-00-0000-000000L01  | 
Description  | LED XLAMP XBD BLUE 458NM SMD  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting Color XLamp® XB-D Blue 458nm (450nm ~ 465nm) 1010 (2525 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
Wavelength  | 458nm (450nm ~ 465nm)  | |
Current - Test  | 350mA  | |
Voltage - Forward (Vf) (Typ)  | 3.1V  | |
Lumens/Watt @ Current - Test  | -  | |
Current - Max  | 1A  | |
Luminous Flux @ Current/Temperature  | 513mW (500mW ~ 525mW)  | |
Temperature - Test  | 25°C  | |
Viewing Angle  | 115°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1010 (2525 Metric)  | |
Supplier Device Package  | SMD  | |
Size / Dimension  | 0.096" L x 0.096" W (2.45mm x 2.45mm)  | |
Height - Seated (Max)  | 0.078" (1.97mm)  | |
Thermal Resistance of Package  | 6.5°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,20000 € | 1,20 € | 
| 10 | 1,14000 € | 11,40 € | 
| 50 | 1,10780 € | 55,39 € | 
| 100 | 1,02020 € | 102,02 € | 
| 200 | 0,92775 € | 185,55 € | 
| 500 | 0,91816 € | 459,08 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,79730 € | 797,30 € | 
| Unit Price without VAT: | 1,20000 € | 
|---|---|
| Unit Price with VAT: | 1,48800 € | 







