MLESWT-A1-0000-0003A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1.400
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,34424 €
Datasheet
LED Lighting XLamp® ML-E White, Cool 5000K (4500K ~ 5350K) 9.6V 50mA 120° 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLESWT-A1-0000-0003A1

DigiKey Part Number
MLESWT-A1-0000-0003A1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLESWT-A1-0000-0003A1
Description
LED XLAMP COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-E White, Cool 5000K (4500K ~ 5350K) 9.6V 50mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K (4500K ~ 5350K)
Flux @ 85°C, Current - Test
44lm
Flux @ 25°C, Current - Test
49lm (46lm ~ 52lm)
Current - Test
50mA
Voltage - Forward (Vf) (Typ)
9.6V
Lumens/Watt @ Current - Test
102 lm/W
CRI (Color Rendering Index)
80
Current - Max
167mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,31842 €445,79 €
Manufacturers Standard Package
Unit Price without VAT:0,31842 €
Unit Price with VAT:0,39484 €