LED Lighting COBs, Engines, Modules LED Module LMH2 TrueWhite® White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH020-0850-35G9-00000TW

DigiKey Part Number
LMH020-0850-35G9-00000TW-ND
Manufacturer
Manufacturer Product Number
LMH020-0850-35G9-00000TW
Description
LED MOD LMH2 WM WH ROUND 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LMH2 TrueWhite® White, Warm Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3500K
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
850lm (790lm ~ 909lm)
Current - Test
440mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
19.9V
Lumens/Watt @ Current - Test
97 lm/W
Current - Max
440mA
CRI (Color Rendering Index)
90
Viewing Angle
82°
Features
Dimming - WhiteLight
Size / Dimension
88.20mm Dia
Height
30.00mm
Light Emitting Surface (LES)
68.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.