New Product
LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 17V 30mA 115° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835BWT-P-U30EF0000-N000P001

DigiKey Part Number
2138-JE2835BWT-P-U30EF0000-N000P001TR-ND - Tape & Reel (TR)
2138-JE2835BWT-P-U30EF0000-N000P001CT-ND - Cut Tape (CT)
2138-JE2835BWT-P-U30EF0000-N000P001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JE2835BWT-P-U30EF0000-N000P001
Description
JE2835B 18V P CLASS PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 17V 30mA 115° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
89lm (Typ)
Current - Test
30mA
Voltage - Forward (Vf) (Typ)
17V
Lumens/Watt @ Current - Test
175 lm/W
CRI (Color Rendering Index)
90
Current - Max
60mA
Viewing Angle
115°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
13.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07100 €0,71 €
1000,06150 €6,15 €
5000,05542 €27,71 €
1.0000,05297 €52,97 €
2.0000,05149 €102,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04838 €193,52 €
8.0000,04623 €369,84 €
12.0000,04501 €540,12 €
20.0000,04352 €870,40 €
28.0000,04257 €1.191,96 €
40.0000,04206 €1.682,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €