
JE2835APM-N-0001A0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835APM-N-0001A0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835APM-N-0001A0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835APM-N-0001A0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835APM-N-0001A0000-N0000001 |
Description | JE2835 3V N CLASS PC MINT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color J Mint 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.96V | |
Lumens/Watt @ Current - Test | 224 lm/W | |
Current - Max | 240mA | |
Luminous Flux @ Current/Temperature | 93lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 117° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,17320 € | 17,32 € |
| 500 | 0,15600 € | 78,00 € |
| 1.000 | 0,14910 € | 149,10 € |
| 2.000 | 0,14537 € | 290,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13614 € | 544,56 € |
| 8.000 | 0,13007 € | 1.040,56 € |
| 12.000 | 0,12665 € | 1.519,80 € |
| 20.000 | 0,12245 € | 2.449,00 € |
| 28.000 | 0,11976 € | 3.353,28 € |
| 40.000 | 0,11876 € | 4.750,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |











