New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2835BWT-J-H40EA0000-N000P001

DigiKey Part Number
2138-JB2835BWT-J-H40EA0000-N000P001TR-ND - Tape & Reel (TR)
2138-JB2835BWT-J-H40EA0000-N000P001CT-ND - Cut Tape (CT)
2138-JB2835BWT-J-H40EA0000-N000P001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB2835BWT-J-H40EA0000-N000P001
Description
JB2835B 3V J CLASS PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.68V 55mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
30lm (Typ)
Flux @ 25°C, Current - Test
32lm (Typ)
Current - Test
55mA
Voltage - Forward (Vf) (Typ)
2.68V
Lumens/Watt @ Current - Test
217 lm/W
CRI (Color Rendering Index)
80
Current - Max
480mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
8.8°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07500 €0,75 €
1000,06420 €6,42 €
5000,05784 €28,92 €
1.0000,05529 €55,29 €
2.0000,05381 €107,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05049 €201,96 €
8.0000,04824 €385,92 €
12.0000,04697 €563,64 €
20.0000,04542 €908,40 €
28.0000,04442 €1.243,76 €
40.0000,04396 €1.758,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €