
JB2835BWT-G-H40EA0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-G-H40EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-G-H40EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-G-H40EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-G-H40EA0000-N000P001 |
Description | JB2835B 3V G CLASS PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 31lm (Typ) | |
Flux @ 25°C, Current - Test | 33lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.67V | |
Lumens/Watt @ Current - Test | 225 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 7.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,07970 € | 7,97 € |
| 500 | 0,07182 € | 35,91 € |
| 1.000 | 0,06865 € | 68,65 € |
| 2.000 | 0,06729 € | 134,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06269 € | 250,76 € |
| 8.000 | 0,05990 € | 479,20 € |
| 12.000 | 0,05832 € | 699,84 € |
| 20.000 | 0,05639 € | 1.127,80 € |
| 28.000 | 0,05516 € | 1.544,48 € |
| 40.000 | 0,05497 € | 2.198,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

