Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB3590-0000-000N0UCB40H | |
|---|---|
DigiKey Part Number | CXB3590-0000-000N0UCB40H-ND |
Manufacturer | |
Manufacturer Product Number | CXB3590-0000-000N0UCB40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3590 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 11500lm (11000lm ~ 12000lm) | |
Current - Test | 2.4A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
Current - Max | 3.6A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 34.85mm L x 34.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 30.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 68,63040 € | 3.431,52 € |
| Unit Price without VAT: | 68,63040 € |
|---|---|
| Unit Price with VAT: | 85,10170 € |







