Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000C0HB20E5 | |
|---|---|
DigiKey Part Number | CXA1304-0000-000C0HB20E5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000C0HB20E5 |
Description | LED COB XLAMP NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 395lm (380lm ~ 410lm) | |
Current - Test | 400mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 9V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,96560 € | 96,56 € |
| 200 | 0,87810 € | 175,62 € |
| 500 | 0,82246 € | 411,23 € |
| 1.000 | 0,75733 € | 757,33 € |
| Unit Price without VAT: | 0,96560 € |
|---|---|
| Unit Price with VAT: | 1,19734 € |
















