
CMA1303-0000-00PC0U0A40G | |
|---|---|
DigiKey Part Number | 90-CMA1303-0000-00PC0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1303-0000-00PC0U0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1303 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 9.35V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.4A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 116° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 4.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,92400 € | 39,24 € |
| 50 | 3,81280 € | 190,64 € |
| 100 | 3,51120 € | 351,12 € |
| 200 | 3,19315 € | 638,63 € |
| 500 | 2,99076 € | 1.495,38 € |
| 1.000 | 2,75394 € | 2.753,94 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 5,12120 € |

