Parametric Equivalent

CMA1303-0000-000N0H0A40H | |
|---|---|
DigiKey Part Number | 90-CMA1303-0000-000N0H0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMA1303-0000-000N0H0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1303 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 823lm (Typ) | |
Current - Test | 175mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
Current - Max | 350mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 116° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 4.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,63340 € | 263,34 € |
| Unit Price without VAT: | 2,63340 € |
|---|---|
| Unit Price with VAT: | 3,26542 € |


