CLX6E-FKC-CHQRMPDGBB79363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLX6E-FKC-CH1M1D1BB7C3D3

DigiKey Part Number
CLX6E-FKC-CH1M1D1BB7C3D3TR-ND - Tape & Reel (TR)
CLX6E-FKC-CH1M1D1BB7C3D3CT-ND - Cut Tape (CT)
CLX6E-FKC-CH1M1D1BB7C3D3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLX6E-FKC-CH1M1D1BB7C3D3
Description
LED RGB DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 3V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CLX6E-FKC-CH1M1D1BB7C3D3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Red, 2.8V Green, 3V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
IPX8
Grade
-
Qualification
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.40mm L x 3.40mm W
Height (Max)
2.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.917
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,28700 €2,87 €
1000,26540 €26,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.8000,30863 €864,16 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,38440 €