
CLA1A-WKB-CWBYA153 | |
|---|---|
DigiKey Part Number | 90-CLA1A-WKB-CWBYA153TR-ND - Tape & Reel (TR) 90-CLA1A-WKB-CWBYA153CT-ND - Cut Tape (CT) 90-CLA1A-WKB-CWBYA153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA1A-WKB-CWBYA153 |
Description | LED COOL WHITE 4PLCC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 3.6V 30mA 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 7lm (Typ) | |
Current - Test | 30mA | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
CRI (Color Rendering Index) | 72 (Typ) | |
Current - Max | 35mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 200°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,15940 € | 15,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18529 € | 370,58 € |
| 50.000 | 0,13296 € | 6.648,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |



