
CR6611-500 | |
|---|---|
DigiKey Part Number | CR6611-500-ND |
Manufacturer | |
Manufacturer Product Number | CR6611-500 |
Description | TRANSDCR FREQ AC 0-5VDC OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transmitter Sensor Analog Current, Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Transmitter | |
Output Type | Analog Current, Analog Voltage | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,30000 € | 120,30 € |
| Unit Price without VAT: | 120,30000 € |
|---|---|
| Unit Price with VAT: | 149,17200 € |

