
HGWM51111P00 | |
|---|---|
DigiKey Part Number | 306-HGWM51111P00-ND |
Manufacturer | |
Manufacturer Product Number | HGWM51111P00 |
Description | RELAY (HG) 1FC 720 OHMS 12V BOM/ |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 500VAC, 500VDC - Max | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 7 VDC | |
Must Release Voltage | 1.3 VDC | |
Operating Temperature | -38°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 720 Ohms |

