CT10-1530-G4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Standex-Meder Electronics
In Stock: 2.626
Unit Price: 1,34000 €
Datasheet
Molded Body Reed Switch SPST-NO 15 ~ 30AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT10-1530-G4

DigiKey Part Number
306-1296-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CT10-1530-G4
Description
SWITCH REED SPST-NO 500MA 140V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 30AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CT10-1530-G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 30AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.770" (19.56mm)
Size - Body
0.505" L x 0.090" W x 0.095" H (12.83mm x 2.29mm x 2.41mm)
Height Above Board
0.100" (2.54mm)
Operating Temperature
-40°C ~ 125°C
Current - Carry
500mA (DC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,77314 €1.546,28 €
Manufacturers Standard Package
Unit Price without VAT:0,77314 €
Unit Price with VAT:0,95869 €