cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS230-HC

DigiKey Part Number
306-CS230-HC-ND
Manufacturer
Manufacturer Product Number
CS230-HC
Description
COTO MOSFET - 1 FORM A, 5000V, 2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2 ~ 1.4VDC
Voltage - Load
0 V ~ 350 V
Load Current
130 mA
On-State Resistance (Max)
28 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0002,44110 €2.441,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,44110 €
Unit Price with VAT:3,02696 €