
1240-12-2104 | |
|---|---|
DigiKey Part Number | 306-1240-12-2104-ND |
Manufacturer | |
Manufacturer Product Number | 1240-12-2104 |
Description | RELAY COTO STANDARD CD REV.A BOM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 19.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 100 µs | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 625 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 234 | 42,68944 € | 9.989,33 € |
| Unit Price without VAT: | 42,68944 € |
|---|---|
| Unit Price with VAT: | 52,93491 € |

