
| ESM-10-331-D | |
|---|---|
| DigiKey Part Number | ESM-10-331-D-ND | 
| Manufacturer | |
| Manufacturer Product Number | ESM-10-331-D | 
| Description | LINE FILTER 250VAC/VDC 10A DIN | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V Single Stage Terminal Block | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cosel USA, Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Filter Type | Single Phase | |
| Configuration | Single Stage | |
| Voltage - Rated DC | 250V | |
| Voltage - Rated AC | 250V | |
| Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
| Current | 10 A | |
| Frequency - Operating | - | |
| Applications | General Purpose | |
| Approval Agency | cURus, VDE | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | DIN Rail | |
| Termination Style | Terminal Block | |
| Inductance | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 31,37000 € | 31,37 € | 
| Unit Price without VAT: | 31,37000 € | 
|---|---|
| Unit Price with VAT: | 38,89880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece