HZ(A,C)_V Series_Bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZC336M050X16T-F

DigiKey Part Number
338-HZC336M050X16T-FTR-ND - Tape & Reel (TR)
338-HZC336M050X16T-FCT-ND - Cut Tape (CT)
338-HZC336M050X16T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZC336M050X16T-F
Description
CAP ALUM HYBRID 33UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Features
-
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,65000 €3,65 €
102,49000 €24,90 €
502,00820 €100,41 €
1001,85620 €185,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9001,52469 €1.372,22 €
1.8001,45459 €2.618,26 €
2.7001,41926 €3.832,00 €
4.5001,41012 €6.345,54 €
Manufacturers Standard Package
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,52600 €