76000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11.2mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMC763U100DF2B

DigiKey Part Number
338-4049-ND
Manufacturer
Manufacturer Product Number
DCMC763U100DF2B
Description
CAP ALUM 76000UF 100V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
76000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11.2mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
11.2mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
21.3 A @ 120 Hz
Ripple Current @ High Frequency
22.365 A @ 10 kHz
Lead Spacing
1.250" (31.75mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
5.687" (144.45mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,65000 €65,65 €
2050,15900 €1.003,18 €
6047,69550 €2.861,73 €
Manufacturers Standard Package
Unit Price without VAT:65,65000 €
Unit Price with VAT:81,40600 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC