100000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMC104M100DF2B

DigiKey Part Number
DCMC104M100DF2B-ND
Manufacturer
Manufacturer Product Number
DCMC104M100DF2B
Description
CAP ALUM 100000UF 20% 100V SCREW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
1.250" (31.75mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
5.687" (144.45mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,14000 €66,14 €
2050,55700 €1.011,14 €
6048,74733 €2.924,84 €
Manufacturers Standard Package
Unit Price without VAT:66,14000 €
Unit Price with VAT:82,01360 €