Parametric Equivalent
Parametric Equivalent

CMR04C180JPDR | |
|---|---|
DigiKey Part Number | CMR04C180JPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04C180JPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 18 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.358" L x 0.189" W (9.10mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.331" (8.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04C180JPDM | Cornell Dubilier Knowles | 0 | CMR04C180JPDM-ND | 13,97146 € | Parametric Equivalent |
| CMR04C180JPDP | Cornell Dubilier Knowles | 0 | CMR04C180JPDP-ND | 18,74774 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 22,46808 € | 584,17 € |
| Unit Price without VAT: | 22,46808 € |
|---|---|
| Unit Price with VAT: | 27,86042 € |


