
AFK687M16G24T-F | |
|---|---|
DigiKey Part Number | 338-2218-2-ND - Tape & Reel (TR) 338-2218-1-ND - Cut Tape (CT) 338-2218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK687M16G24T-F |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 637.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,24100 € | 12,41 € |
| 50 | 0,97280 € | 48,64 € |
| 100 | 0,88810 € | 88,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74238 € | 371,19 € |
| 1.000 | 0,69649 € | 696,49 € |
| 1.500 | 0,67335 € | 1.010,02 € |
| 2.500 | 0,64417 € | 1.610,42 € |
| 3.500 | 0,63239 € | 2.213,37 € |
| 5.000 | 0,61775 € | 3.088,75 € |
| 6.000 | 0,61079 € | 3.664,74 € |
| 12.000 | 0,59863 € | 7.183,56 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,33120 € |

