
AFK227M10E16VT-F | |
|---|---|
DigiKey Part Number | 338-AFK227M10E16VT-FTR-ND - Tape & Reel (TR) 338-AFK227M10E16VT-FCT-ND - Cut Tape (CT) 338-AFK227M10E16VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M10E16VT-F |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Surface Mount Land Size | 0.327" L x 0.374" W (8.30mm x 9.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 1,92800 € | 19,28 € |
| 50 | 1,53920 € | 76,96 € |
| 100 | 1,41630 € | 141,63 € |
| 500 | 1,20524 € | 602,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13885 € | 1.138,85 € |
| 2.000 | 1,08371 € | 2.167,42 € |
| 3.000 | 1,05591 € | 3.167,73 € |
| 5.000 | 1,03249 € | 5.162,45 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,55880 € |

