6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 46mOhm 5000 Hrs @ 95°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500C682T050AB2B

DigiKey Part Number
338-1259-ND
Manufacturer
Manufacturer Product Number
500C682T050AB2B
Description
CAP ALUM 6800UF 50V SCREW CHAS M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 46mOhm 5000 Hrs @ 95°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
46mOhm
Lifetime @ Temp.
5000 Hrs @ 95°C
Operating Temperature
-40°C ~ 95°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.375" Dia (34.93mm)
Height - Seated (Max)
3.125" (79.38mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,02000 €21,02 €
1015,81600 €158,16 €
5013,67660 €683,83 €
10013,00410 €1.300,41 €
50012,13328 €6.066,64 €
Unit Price without VAT:21,02000 €
Unit Price with VAT:26,06480 €