6000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm 5000 Hrs @ 95°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500C602T040AB2B

DigiKey Part Number
338-1255-ND
Manufacturer
Manufacturer Product Number
500C602T040AB2B
Description
CAP ALUM 6000UF 40V SCREW CHAS M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm 5000 Hrs @ 95°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
29mOhm
Lifetime @ Temp.
5000 Hrs @ 95°C
Operating Temperature
-40°C ~ 95°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.375" Dia (34.93mm)
Height - Seated (Max)
3.125" (79.38mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,83000 €20,83 €
1015,69800 €156,98 €
5013,58900 €679,45 €
10012,92610 €1.292,61 €
50012,51940 €6.259,70 €
Unit Price without VAT:20,83000 €
Unit Price with VAT:25,82920 €