47000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 120Hz 5000 Hrs @ 95°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500C473T025BB2B

DigiKey Part Number
338-1253-ND
Manufacturer
Manufacturer Product Number
500C473T025BB2B
Description
CAP ALUM 47000UF 25V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 120Hz 5000 Hrs @ 95°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
19mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 95°C
Operating Temperature
-40°C ~ 95°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.874" (22.20mm)
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
3.125" (79.38mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,47000 €40,47 €
4228,28857 €1.188,12 €
8427,09024 €2.275,58 €
12626,48611 €3.337,25 €
Manufacturers Standard Package
Unit Price without VAT:40,47000 €
Unit Price with VAT:50,18280 €