
500C412T050AB2B | |
|---|---|
DigiKey Part Number | 338-1258-ND |
Manufacturer | |
Manufacturer Product Number | 500C412T050AB2B |
Description | CAP ALUM 4100UF 50V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 35mOhm 5000 Hrs @ 95°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 95°C | |
Operating Temperature | -40°C ~ 95°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 3.125" (79.38mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,20280 € | 1.320,28 € |
| Unit Price without VAT: | 13,20280 € |
|---|---|
| Unit Price with VAT: | 16,37147 € |

