380LX332M063K012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,08816 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,87367 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,30695 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,34038 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,46256 €
Datasheet
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX332M063K012

DigiKey Part Number
380LX332M063K012-ND
Manufacturer
Manufacturer Product Number
380LX332M063K012
Description
CAP ALUM 3300UF 20% 63V SNAP TH
Customer Reference
Detailed Description
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
110mOhm
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.1 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable