
226TTA100M | |
|---|---|
DigiKey Part Number | 1572-1095-ND |
Manufacturer | |
Manufacturer Product Number | 226TTA100M |
Description | CAP ALUM 22UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 7.536Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 7.536Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 183.6 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.630" L (8.00mm x 16.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,74700 € | 7,47 € |
| 50 | 0,62220 € | 31,11 € |
| 200 | 0,51480 € | 102,96 € |
| 600 | 0,45373 € | 272,24 € |
| 1.000 | 0,43089 € | 430,89 € |
| 2.600 | 0,39569 € | 1.028,79 € |
| 5.000 | 0,37630 € | 1.881,50 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,55000 € |

