185473J63RAB-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.342
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,18119 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4.938
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,52463 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,52463 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,52463 €
Datasheet

Direct


TDK
In Stock: 4.196
Unit Price: 0,25000 €
Datasheet

Direct


TDK
In Stock: 17.218
Unit Price: 0,26000 €
Datasheet

Upgrade


TDK
In Stock: 54
Unit Price: 0,25000 €
Datasheet

Upgrade


TDK
In Stock: 10.451
Unit Price: 0,26000 €
Datasheet

Upgrade


TDK
In Stock: 33.033
Unit Price: 0,39000 €
Datasheet

Upgrade


TDK
In Stock: 2.245
Unit Price: 0,41000 €
Datasheet
0.047 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185473J63RAB-F

DigiKey Part Number
185473J63RAB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185473J63RAB-F
Description
CAP FILM 0.047UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185473J63RAB-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,52463 €2.623,15 €
Unit Price without VAT:0,52463 €
Unit Price with VAT:0,65054 €