167154K100B-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,56609 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,56609 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,55620 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,57775 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,57775 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.369
Unit Price: 1,02000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,72563 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,78233 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,78233 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Upgrade


TDK
In Stock: 4.012
Unit Price: 0,55000 €
Datasheet
0.15 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

167154K100B-F

DigiKey Part Number
167154K100B-F-ND
Manufacturer
Manufacturer Product Number
167154K100B-F
Description
CAP FILM 0.15UF 10% 100VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
167154K100B-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.157" W (10.50mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,53402 €1.602,06 €
Unit Price without VAT:0,53402 €
Unit Price with VAT:0,66218 €