



CM-41082 | |
|---|---|
DigiKey Part Number | 2671-CM-41082-ND |
Manufacturer | |
Manufacturer Product Number | CM-41082 |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | CM-41082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (8) | |
Interface | RS-232 | |
Features | Surge Protection | |
Utilized IC / Part | FT232RL, NEC D720114, ZT3243LFEA | |
Includes | Power Supply, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,03000 € | 459,03 € |
| Unit Price without VAT: | 459,03000 € |
|---|---|
| Unit Price with VAT: | 569,19720 € |

