


MAX25612EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX25612EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25612EVKIT# |
Description | EVAL BOARD FOR MAX25612 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX25612 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 2A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 3V ~ 48V | |
Features | Dimmable | |
Voltage - Input | 6V ~ 18V | |
Contents | Board(s) | |
Utilized IC / Part | MAX25612 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,13000 € | 64,13 € |
| Unit Price without VAT: | 64,13000 € |
|---|---|
| Unit Price with VAT: | 79,52120 € |

