
900-SG | |
|---|---|
DigiKey Part Number | 468-900-SG-ND |
Manufacturer | |
Manufacturer Product Number | 900-SG |
Description | #26 CRIMP CONTACT FOR CON-X LINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 26 Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | Socket | |
Contact Size | 26 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,70510 € | 170,51 € |
| Unit Price without VAT: | 1,70510 € |
|---|---|
| Unit Price with VAT: | 2,11432 € |

