
3180-3PG-515 | |
|---|---|
DigiKey Part Number | 3180-3PG-515-ND |
Manufacturer | |
Manufacturer Product Number | 3180-3PG-515 |
Description | CONN PLUG MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3180-3PG-515 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,53370 € | 853,37 € |
| Unit Price without VAT: | 8,53370 € |
|---|---|
| Unit Price with VAT: | 10,58179 € |
















